CAPACITOR, ELECTRIC DOUBLE LAYER, 2.7V, 5000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tecate Group TPL-5.0/10X20F technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Capacitance | 5000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group TPL-5.0/10X20F to view detailed technical specifications.
No datasheet is available for this part.