The TPLC™ series is a Hybrid Capacitor (LIC) that combines the high power density of an ultracapacitor with the energy density of a lithium battery. Utilizing best-of-class EDLC and Lithium Ion technologies, this series features energy-dense capacitance in a compact radial cylindrical footprint. It operates with a maximum working voltage of 3.8V and a minimum of 2.2V, offering a projected cycle life of 500,000 cycles. It is designed for board-mountable through-hole applications requiring rapid charge/discharge and high reliability in energy storage, such as pulse power demand, ride-thru power support, and back-up power for RAID systems and utility meters.
Tecate Group TPLC-3R8/30MR10X16 technical specifications.
| Nominal Capacitance | 30F |
| Capacitance Tolerance | ±20% |
| Rated Voltage | 3.8VDC |
| Minimum Operating Voltage | 2.2VDC |
| Surge Voltage | 4.2VDC |
| ESR (AC @ 1kHz) | 250mΩ |
| ESR (DC Typical) | 900mΩ |
| Leakage Current | 3µA |
| Operating Temperature Range | -15 to +70°C |
| Diameter | 10mm |
| Length | 16mm |
| Lead Spacing | 5mm |
| Lead Diameter | 0.6mm |
| Rated Current | 0.15A |
| Maximum Current (3s) | 1A |
| Projected Cycle Life | 500,000cycles |
| Weight | 2.5g |
| Endurance | 1000hours |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | UL Recognized |
No datasheet is available for this part.