The TPLC-3R8/30MR8X25 is a 30 Farad hybrid lithium-ion capacitor (LIC) from Tecate Group's TPLC series. This component combines the high power density of an electric double-layer capacitor (EDLC) with the high energy density of a lithium-ion battery. It features a compact radial cylindrical design with a 3.8V rated voltage and is capable of over 500,000 cycles. It exhibits low self-discharge and no thermal runaway, making it ideal for backup power, pulse power, and ride-through power applications in industrial and utility environments.
Tecate Group TPLC-3R8/30MR8X25 technical specifications.
| Nominal Capacitance | 30F |
| Rated Voltage | 3.8VDC |
| Minimum Rated Voltage | 2.2VDC |
| Surge Voltage | 4.2VDC |
| ESR AC (1kHz) | 250mΩ |
| ESR DC (Typical) | 800mΩ |
| Leakage Current | 3µA |
| Diameter | 8mm |
| Length | 25mm |
| Lead Spacing | 3.5mm |
| Lead Diameter | 0.6mm |
| Rated Current | 0.15A |
| Maximum Current (3 seconds) | 0.9A |
| Weight | 2.3g |
| Operating Temperature Range | -15 to +70°C |
| Endurance | 1000Hours |
| Projected Cycle Life | 500000cycles |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| Ul | UL Recognized |
No datasheet is available for this part.