This aluminum cylindrical can electrolytic capacitor has a capacitance of 8200uF and a working voltage of 16VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.018. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5. It operates within a temperature range of -55 to 105 degrees Celsius.
Tecate Group TRS-016/822M18X35.5F technical specifications.
| Capacitance | 8200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2830mA |
| Leakage Current | 1312@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.018Ohm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group TRS-016/822M18X35.5F to view detailed technical specifications.
No datasheet is available for this part.