This 100uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 370 and a leakage current of 150 microamps at one minute. It is designed for use in through hole applications with a radial termination style and an aluminum cylindrical can construction. The terminal pitch is 5mm and the maximum impedance is 0.16 ohms at 20°C and 100kHz, or 0.32 ohms at -10°C and 100kHz. The operating temperature range is -55°C to 105°C.
Tecate Group TRS-050/101M10X15 technical specifications.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 370mA |
| Leakage Current | 150@1MinuA |
| Lifetime | 3000h |
| Size | 10 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.16@20°C@100kHz|0.32@-10°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group TRS-050/101M10X15 to view detailed technical specifications.
No datasheet is available for this part.