Cap Aluminum 1000uF 50V 20% (16 X 31.5mm) Radial 1890mA 5000 hr
Tecate Group TRS-050/102M16X31.5 technical specifications.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1890mA |
| Lifetime | 5000h |
| Size | 16 X 31.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group TRS-050/102M16X31.5 to view detailed technical specifications.
No datasheet is available for this part.