Cap Aluminum 33uF 50V 20% (6.3 X 11mm) Radial 130mA 2000 hr
Tecate Group TRS-050/330M6.3X11 technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 130mA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group TRS-050/330M6.3X11 to view detailed technical specifications.
No datasheet is available for this part.