This 47uF aluminum electrolytic capacitor has a maximum operating voltage of 50VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Tecate Group TRS-050/R47M5X11 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 12mA |
| Lifetime | 5000h |
| Size | 5 X 11mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group TRS-050/R47M5X11 to view detailed technical specifications.
No datasheet is available for this part.