4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92
Checking distributor stock and pricing after the page loads.
Teccor L601E3RP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.