Silicon Surge Protector, 220V V(BO) Max, 60A, DO-214AA, DO-214AA, 2 PIN
Teccor P1800SCRP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Teccor P1800SCRP to view detailed technical specifications.
No datasheet is available for this part.