Silicon Surge Protector, 350V V(BO) Max, 30A, TO-92, TO-92, 2 PIN
Teccor P3100EA70 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Teccor P3100EA70 to view detailed technical specifications.
No datasheet is available for this part.