This 0.8pF ceramic capacitor features a tolerance of 0.1pF and a dielectric of U2J. It has a surface mount package and is suitable for use in applications where a flat, pad-terminated construction is required. The capacitor is rated for operation between -55°C and 125°C, making it suitable for use in a wide range of environments.
Tecdia BMS0R8B1B technical specifications.
| Capacitance | 0.8pF |
| Tolerance | 0.1pF |
| Dielectric | U2J |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 0.25 X 0.25mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.