Cap Ceramic Single 12pF 100V 20% (0.25 X 0.25 X 0.15mm) Pad SMD 125°C
Tecdia BMS120M2B-XCK technical specifications.
| Capacitance | 12pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 0.25 X 0.25 X 0.15mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecdia BMS120M2B-XCK to view detailed technical specifications.
No datasheet is available for this part.