Cap Ceramic Single 1pF U2J 10% (0.4 X 0.4mm) Pad SMD 125°C
Tecdia BMS1R0K1F technical specifications.
| Capacitance | 1pF |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | U2J |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 0.4 X 0.4mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.