Cap Ceramic Single 200pF 100V 5% (0.8 X 0.8 X 0.075mm) Pad SMD 105°C
Tecdia BMS200J3A-7 technical specifications.
| Capacitance | 200pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 0.8 X 0.8 X 0.075mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.