Cap Ceramic 4.7pF 50V M3K 10% Pad SMD 125°C Waffle
Tecdia BMS4R7K1H technical specifications.
| Capacitance | 4.7pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | M3K |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.