Cap Ceramic Single 5.6pF 100V ±15% 10% (0.3 X 0.3 X 0.25mm) Pad SMD 125°C
Tecdia BMS5R6K2C-FK technical specifications.
| Capacitance | 5.6pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | ±15% |
| Type | Microwave SLC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 0.3 X 0.3 X 0.25mm |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.