EMI Gaskets Fingerstock Twist Beryllium Copper
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Style | Twist |
| Core Material | Beryllium Copper |
| Adhesion Option | No |
| Product Depth | 13.97mm |
| Height | 3.56mm |
| Product Length | 406.4mm |
| RoHS Version | 2002/95/EC |