EMI Gaskets Fingerstock Beryllium Copper
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Core Material | Beryllium Copper |
| Finish | Bright Tin |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 8.1mm |
| Height | 2.54mm |
| Product Length | 406.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |