EMI Gaskets Shielding Gasket Round Silicone Hollow
Tech-Etch 2020-1060-0028 technical specifications.
| Type | Shielding Gasket |
| Style | Round |
| Core Material | Silicone Hollow |
| Adhesion Option | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.