EMI Gaskets Fingerstock Clip On Beryllium Copper
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Style | Clip On |
| Core Material | Beryllium Copper |
| Finish | Clean and Bright |
| Adhesion Option | No |
| Product Depth | 7.11mm |
| Product Length | 406.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |