EMI Gaskets Fingerstock Clip On Beryllium Copper
Tech-Etch 250KC070L-24-08 technical specifications.
| Type | Fingerstock |
| Style | Clip On |
| Core Material | Beryllium Copper |
| Finish | Bright Tin |
| Adhesion Option | No |
| Product Depth | 9.4mm |
| Product Length | 609.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.