EMI Gaskets Fabric Over Foam Rectangular Polyurethane 138dB 0.05Ohm
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Core Material | Polyurethane |
| Finish | Nickel/Copper |
| Attenuation | 138dB |
| Compression Deflection Force | 3psi |
| Surface Resistivity | 0.05Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Adhesion Material | Acrylic |
| Height | 0.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |