EMI Gaskets Fingerstock Beryllium Copper
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Core Material | Beryllium Copper |
| Finish | Clean and Bright |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 15.24mm |
| Height | 5.59mm |
| Product Length | 457.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |