This DPST pushbutton switch features a square plunger actuator and a right angle bracket mount for through hole installation. It has a maximum current rating of 5 amps at 250VAC and an electrical life of 15,000 cycles. The switch operates within a temperature range of 0 to 70 degrees Celsius.
Teikoku Tsushin Kogyo SY172-1(U1D1) technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Square Plunger |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Electrical Life | 15000Cycles |
| Body Orientation | Right Angle |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.