The TK80C186EB-25IA is an industrial-grade microprocessor with a 16-bit architecture and a maximum operating frequency of 25MHz. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 5V. The device has a maximum supply current of 115mA and is packaged in a ROHS-compliant, plastic LCC-84 package.
Tekmos TK80C186EB-25IA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | X-PQCC-J84 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 115 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.