The TK80C51FA-BI is an industrial-grade microcontroller with 256 bytes of RAM and a 33 MHz clock speed. It features a quad-SPI interface and is packaged in a 44-pin S-PQFP-G44. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 20 mA. The microcontroller has 8-bit architecture and 0 words of ROM.
Tekmos TK80C51FA-BI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 33 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.