RF Filter Low Pass 4460MHz to 10460MHz 50Ohm Screw Mount 2Pin
Checking distributor stock and pricing after the page loads.
| Type | Low Pass |
| Bandwidth | 4460 to 10460MHz |
| Load Impedance | 50Ohm |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |