This commercial-grade power management IC features 8 terminals and operates within a temperature range of 0 to 70 degrees Celsius. It has a single function and a single channel, with a nominal supply voltage of 5V. The device is packaged in an SOP8 package type with a 0.25 pitch. It is designed for use in commercial applications.
Sign in to ask questions about the Telcom Semiconductor TC1232COA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telcom Semiconductor TC1232COA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC1232COA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.