The TC1232COA713 is a commercial temperature 8-pin SOP dual function IC from Telcom Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a single function and 1 channel, with a nominal supply voltage of 5V. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The JEDEC package code is R-PDSO-G8.
Telcom Semiconductor TC1232COA713 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.