The TC1413EPA is an industrial-grade, 8-pin DIP MOSFET driver from Telcom Semiconductor. It features a Schmitt trigger input and operates over a temperature range of -40 to 85 degrees Celsius. This device is designed for use in power management applications and is suitable for industrial environments. The TC1413EPA is a buffer or inverter based MOSFET driver with inverted output polarity and is available in a plastic, DIP-8 package.
Sign in to ask questions about the Telcom Semiconductor TC1413EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telcom Semiconductor TC1413EPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC1413EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.