The TC1413NCOA is an 8-channel gate driver IC from Telcom Semiconductor. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device features a Schmitt trigger input characteristic and is based on a buffer or inverter-based MOSFET driver. It is available in a SO-8 package.
Telcom Semiconductor TC1413NCOA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC1413NCOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.