The TC426COA713 is a dual MOSFET driver IC from Telcom Semiconductor, featuring a commercial temperature grade and an 8-pin R-PDSO-G8 SOP package. It has a standard input characteristic and is based on a buffer or inverter-based MOSFET driver IC type. The device has two functions and is designed for use in gate driver applications. It operates within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| REACH | unknown |
| Military Spec | False |