The TC426MJA is a dual MOSFET driver IC with 2 functions, packaged in an 8-pin DIP. It operates over a temperature range of -55 to 125°C and is rated for military temperature grade. The device features standard input characteristics and is based on a buffer or inverter IC type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |