The TC4420EPA is an industrial-grade MOSFET driver with a Schmitt trigger input, suitable for high-reliability applications. It features a true output polarity and is available in a DIP-8 package. The device operates over a temperature range of -40°C to 85°C and is designed for use in gate driver applications. The TC4420EPA is a buffer or inverter based MOSFET driver IC, compliant with industrial temperature grade requirements.
Sign in to ask questions about the Telcom Semiconductor TC4420EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telcom Semiconductor TC4420EPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC4420EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.