Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PSFM5, TO-220, 5 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Telcom Semiconductor TC4422CAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telcom Semiconductor TC4422CAT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC4422CAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.