The TC4423MJA is a dual MOSFET driver from Telcom Semiconductor, featuring 8 terminals and a DUAL terminal position. It operates within a temperature range of -55C to 125C and has a temperature grade of MILITARY. This device is a buffer or inverter based MOSFET driver with schmitt trigger input characteristics and an inverted output polarity. It is packaged in a 8-pin DIP, DIP8, .3 package type.
Sign in to ask questions about the Telcom Semiconductor TC4423MJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telcom Semiconductor TC4423MJA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC4423MJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.