The TC4427ACOA is a dual MOSFET driver from Telcom Semiconductor, featuring a commercial temperature grade and an 8-pin SOP package. It has a Schmitt trigger input characteristic and is based on a buffer or inverter-based MOSFET driver IC. The device operates over a temperature range of 0 to 70 degrees Celsius, making it suitable for a variety of applications. The TC4427ACOA is designed to drive two MOSFETs, with a true output polarity and a dual terminal position.
Telcom Semiconductor TC4427ACOA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC4427ACOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.