The TC4427EOA is an industrial-grade gate driver IC from Telcom Semiconductor. It features a true output polarity and Schmitt trigger input characteristics. The device operates over a temperature range of -40°C to 85°C and is available in an 8-pin SOP package. This gate driver IC is designed for use in power management applications and is suitable for industrial environments.
Telcom Semiconductor TC4427EOA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC4427EOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.