The TC4428EOA is an industrial-grade MOSFET driver with a Schmitt trigger input, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin SOP package with a 0.25mm pitch. It is a buffer or inverter based MOSFET driver with two functions and is compliant with industrial temperature grade specifications.
Sign in to ask questions about the Telcom Semiconductor TC4428EOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telcom Semiconductor TC4428EOA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Output Polarity | TRUE AND INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC4428EOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.