Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount, SOIC-8
Sign in to ask questions about the Telcom Semiconductor TC620HCOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telcom Semiconductor TC620HCOA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC620HCOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.