Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Through Hole Mount, PLASTIC, DIP-8
Sign in to ask questions about the Telcom Semiconductor TC621CCPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telcom Semiconductor TC621CCPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC621CCPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.