The TC7109CPL is a commercial-grade, dual-slope analog-to-digital converter with a 12-bit resolution. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 1.5mA. The TC7109CPL is available in a 40-pin DIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 2.048 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |