The TC9400CPD is a commercial-grade voltage to frequency converter from Telcom Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius. This device has 14 terminals and is packaged in a plastic DIP-14 package. The converter accepts a supply voltage between 4 and 7.5 volts and draws a maximum supply current of 6 milliamperes. It is a single-function device with a terminal position of dual.
Telcom Semiconductor TC9400CPD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 7.5 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC9400CPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.