Sign in to ask questions about the Tele G2PF400VS02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tele G2PF400VS02 technical specifications.
| Contact Current Rating | 3A |
| Max Supply Voltage (AC) | 400V |
| Max Supply Voltage | 400V |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GAMMA |
| Switching Current | 5A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Tele G2PF400VS02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
