The FLIR E4 is a point-and-shoot thermal imaging camera that provides an entry-level solution for electrical, mechanical, and building inspections. It features a focal plane array (FPA) uncooled microbolometer and FLIR's proprietary MSX (Multi-Spectral Dynamic Imaging) technology, which overlays visual details onto thermal images for enhanced clarity. The device includes a built-in digital camera, WiFi connectivity for mobile integration via the FLIR Tools app, and is designed to withstand a 2-meter drop test.
Teledyne FLIR FLIR E4 technical specifications.
| IR Resolution | 80 x 60pixels |
| Thermal Sensitivity (NETD) | <0.15°C |
| Field of View (FOV) | 45° × 34°degrees |
| Object Temperature Range | -20 to 250°C |
| Accuracy | ±2% or ±2°Cpercent |
| Image Frequency | 9Hz |
| Display | 3.0 in. 320 x 240 color LCDinches |
| Spectral Range | 7.5–13µm |
| Battery Operating Time | 4hours |
| Environmental Rating | IP54 (IEC 60529) |
| Shock/vibration | 25 g (IEC 60068-2-27) / 2 g (IEC 60068-2-6) |
| Safety Standards | CE/EN/UL/CSA/PSE/CCC |
No datasheet is available for this part.