The Teledyne LeCroy T3AFG500 is a high-performance dual-channel function/arbitrary waveform generator featuring a 500 MHz bandwidth, 2.4 GSa/s sampling rate, and 16-bit vertical resolution. It utilizes proprietary TrueArb and EasyPulse technologies to overcome traditional DDS limitations, providing high fidelity and low jitter signals. The instrument supports a wide range of modulation types including AM, FM, PM, FSK, ASK, PSK, and PWM, alongside sweep and burst functions. It includes a 4.3-inch touchscreen for user interaction and provides extensive connectivity via USB and LAN interfaces.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 500MHz |
| Number of Channels | 2 |
| Sampling Rate | 2.4GSa/s |
| Vertical Resolution | 16bit |
| Memory Depth | 20Mpts/ch |
| Maximum Output Amplitude | 20Vpp |
| Frequency Resolution | 1µHz |
| Display Type | 4.3 inch Touch Screen TFT LCDinch |
| Standard Interfaces | USB Host, USB Device, LAN (VXI-11) |
| Frequency Counter Range | 0.1 Hz to 400MHz |
| Weight | 3.6kg |
| Input Voltage | 100-240V AC |
| RoHS | Compliant |
| WEEE | Compliant |
| California Proposition 65 | Warning: cancer and reproductive toxicity |