The Teledyne LeCroy T3CP50-50 is a high-performance, wide-bandwidth DC/AC active current probe. Part of the Teledyne Test Tools (T3) product line, it offers accurate waveform capture with a bandwidth of 50 MHz and a maximum continuous current of 50 A. It features a dual-range sensitivity selection (7.5 A and 50 A), over-current protection with visual indicators, and built-in degaussing and automatic zeroing. The probe is compatible with any oscilloscope equipped with a 1 MΩ BNC input and is suitable for applications such as switching power supply design, motor drives, electric vehicles, and power component measurements.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 50MHz |
| Maximum Continuous Current | 50A |
| Maximum Peak Current | 75A |
| Risetime | 7ns |
| Accuracy | 1% |
| Maximum Conductor Diameter | 5mm |
| Output Connector | BNC |
| Input Coupling | AC/DC |
| Cable Length | 1m |
| Supply Voltage | 12V |
| RoHS | RoHS3 Compliant |