The T3RC0300-UM is a Teledyne Test Tools Rogowski AC current probe featuring a peak current measurement capacity of 300 Amps and a frequency response from 9.2 Hz to 30 MHz. It is characterized by an ultra-thin flexible sense coil with a 1.7 mm cross-section, making it suitable for probing around component legs such as TO-220 MOSFETs, inductors, and capacitors. The probe offers 20 mV/A sensitivity, 1.2 kV peak insulation, and is compatible with oscilloscopes possessing a 1 MOhm BNC input. It can be powered via a wall plug adapter or batteries for portable use.
Sign in to ask questions about the Teledyne LeCroy T3RC0300-UM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne LeCroy T3RC0300-UM technical specifications.
| Peak Current | 300A |
| Sensitivity | 20mV/A |
| Low Frequency Bandwidth | 9.2Hz |
| High Frequency Bandwidth | 30MHz |
| Coil Cross Section Diameter | 1.7mm |
| Coil Circumference | 80mm |
| Cable Length | 1m |
| Voltage Insulation (Peak) | 1.2kV |
| Maximum Noise | 2.5mV rms |
| Accuracy | ±0.2% |
| Coil Operating Temperature | -40 to +125°C |
| RoHS | Compliant |
| ECCN | EAR99 |
| Hts | 9030333800 |
Download the complete datasheet for Teledyne LeCroy T3RC0300-UM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.