The Teledyne 122CM9-5/Q is a magnetic latching relay with a DPDT contact arrangement, rated for 1DC and 0.25AC maximum current. It features a 5V DC coil voltage and a maximum pick-up voltage of 3.5VDC. The relay has a coil current of 114.9 and a coil resistance of 43.52 ohms. It is available in a TO-5 package type and is designed for through-hole mounting. The operating temperature range is from -65 to 125 degrees Celsius.
Teledyne 122CM9-5/Q technical specifications.
| Type | Magnetic Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 1DC|0.25ACA |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.5VDC |
| Coil Current | 114.9mA |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 43.52Ohm |
| Maximum DC Switching Voltage | 28V |
| Package Type | TO-5 |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne 122CM9-5/Q to view detailed technical specifications.
No datasheet is available for this part.